- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GPFC110-15G
GPFC110-15G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 5.3A 75W
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 5.3A 75W
Search Keywords: GPFC11015G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPFC110-15G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
AC Input Voltage:85 to 264 V
-
Dimension:160.02 x 95.25 x 44.45 mm
-
DC Input Voltage:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.