- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GPC225-12G
GPC225-12G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 15.8A 175W 11-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 15.8A 175W 11-Pin
Search Keywords: GPC22512G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPC225-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
-
Dimension:177.8 x 127 x 2.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.