- Home ›
- All Products›
- GPC140-12G
GPC140-12G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 11.7A 140W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 11.7A 140W
Search Keywords: GPC14012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPC140-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Input Frequency:47 to 63 Hz
-
Operating Temperature:-10 to 70 °C
-
Family:GPC140
-
Mounting:Screw
-
DC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 35.52(Max) mm
-
Minimum Isolation Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Supplier Package:N/A
-
Pin Count:N/A
-
Packaging:N/A
-
Efficiency:70 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.