- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GNT424ABG
GNT424ABG
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 12.5A 400W Medical 13-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 12.5A 400W Medical 13-Pin
Search Keywords: GNT424ABG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GNT424ABG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 270 V
-
Dimension:177.8 x 100 x 40.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
On Order:
14
can ship 6/22/26
24
can ship 10/21/26
MOQ for out of Stock Qty:
6
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$476.62
6
$454.85
12
$453.71
18
$452.58
24 +
$451.45
Click for Quote
Log in
to unlock special pricing