- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GNT412ABG
GNT412ABG
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 25A 400W Medical 13-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 12V 25A 400W Medical 13-Pin
Search Keywords: GNT412ABG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GNT412ABG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
AC Input Voltage:90 to 270 V
-
Dimension:177.8 x 100 x 40.02 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1,274.25
6
$1,271.06
12
$670.83
18
$461.35
24 +
$452.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT