- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GNT248G
GNT248G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 2.9A 200W Medical 18-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AC/DC Power Supply Single-OUT 48V 2.9A 200W Medical 18-Pin
Search Keywords: GNT248G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GNT248G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:80 to 270 V
-
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 29.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$207.77
2
$203.92
4
$200.07
7
$196.23
40 +
$192.38
Click for Quote
Log in
to unlock special pricing