- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- GLM75-28G
GLM75-28G
SL Power / Advanced Energy
Linear & Switching Power Supplies 75W 28V 2.7A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Linear & Switching Power Supplies 75W 28V 2.7A
Search Keywords: GLM7528G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLM75-28G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$222.75
3
$213.47
6
$204.93
27
$196.73
79 +
$188.54
Click for Quote
Log in
to unlock special pricing