- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GLD150-12G
GLD150-12G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 12.5A 150W Medical 21-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 12.5A 150W Medical 21-Pin
Search Keywords: GLD15012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLD150-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Dimension:114.3 x 177.8 x 49.53 mm
-
DC Input Voltage:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.