- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GLC65H
GLC65H
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/4A/2.5A 60W
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/4A/2.5A 60W
Search Keywords: GLC65H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC65H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$84.78
4
$83.22
8
$81.65
15
$80.08
60 +
$78.51
Click for Quote
Log in
to unlock special pricing