- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GLC65EG
GLC65EG
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/2.5A 60W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/2.5A 60W
Search Keywords: GLC65EG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC65EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
60
can ship 10/16/26
MOQ for out of Stock Qty:
15
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$197.48
5
$193.63
10
$190.65
15
$189.16
30
$187.67
45
$186.91
60 +
$186.45
Click for Quote
Log in
to unlock special pricing