- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GLC65-24
SL Power / Advanced Energy
GLC65-24
AC/DC Power Supply Single-OUT 24V 2.7A 65W 11-Pin
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC65-24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 127 mm
-
- Item discontinued