- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GLC65-15G
GLC65-15G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 4.3A 65W 11-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 4.3A 65W 11-Pin
Search Keywords: GLC6515G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC65-15G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:127 x 76.2 x 26.92 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.