- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GECA40-24G
GECA40-24G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 1.7A 40W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
AC/DC Power Supply Single-OUT 24V 1.7A 40W 8-Pin
Search Keywords: GECA4024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GECA40-24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Dimension:127.5 x 76.2 x 28.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
217
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$36.69
11
$34.96
44
$33.36
110
$31.92
330 +
$30.59
Click for Quote
Log in
to unlock special pricing