- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- GECA20-15G
SL Power / Advanced Energy
GECA20-15G
AC/DC Power Supply Single-OUT 15V 1.34A 20W 6-Pin
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GECA20-15G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Switching
-
Style:Open Frame
-
AC Input Voltage:90 to 264 V
-
Number of Outputs:1
-
Output Voltage:15 V
-
Maximum Output Current:1.34 A
-
Maximum Output Power:20 W
-
Input Connector Type:Molex Connector
-
Dimension:89.1 x 51 x 20 mm
-
- Item discontinued