- Home ›
- All Products›
- GE150A1251N01
GE150A1251N01
SL Power / Advanced Energy
Desktop AC Adapters 145W 12V 12.1A Med 6 pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Desktop AC Adapters 145W 12V 12.1A Med 6 pin
Search Keywords: GE150A1251N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GE150A1251N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$249.21
10
$153.36
15
$121.41
20 +
$118.98
Click for Quote
Log in
to unlock special pricing