- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- GB40S48P01
GB40S48P01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 40A 0.83W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 48V 40A 0.83W 7-Pin
Search Keywords: GB40S48P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB40S48P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$53.94
5
$53.80
10
$53.67
25
$53.53
50
$32.94
75
$26.08
100 +
$25.56
Click for Quote
Log in
to unlock special pricing