- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GB40S18K01
GB40S18K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 18V 40A 2.22W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 18V 40A 2.22W 7-Pin
Search Keywords: GB40S18K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB40S18K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 22.2 + 2.5104mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
4
$47.94
5
$47.82
10
$47.70
25
$47.57
50
$29.27
75
$23.17
100 +
$22.72
Click for Quote
Log in
to unlock special pricing