- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GB40S09K01
GB40S09K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 9V 36A 4W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 9V 36A 4W 7-Pin
Search Keywords: GB40S09K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB40S09K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:101.6 x 50.8 x 22.2 + 2.5104mm(Max)mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$47.00
5
$46.88
10
$46.76
25
$46.64
50
$28.70
75
$22.72
100 +
$22.27
Click for Quote
Log in
to unlock special pricing