- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GB30S05K01
GB30S05K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 4A 20W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 5V 4A 20W 7-Pin
Search Keywords: GB30S05K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB30S05K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:N/A
-
Dimension:92 x 48 x 23.5 + 2.5104mm(Max)mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,412
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$39.56
10
$39.45
25
$39.35
50
$24.21
75
$19.18
100 +
$18.79
Click for Quote
Log in
to unlock special pricing