- Home ›
- All Products›
- GB20S12P01
GB20S12P01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 12V 1.5A 20W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 12V 1.5A 20W
Search Keywords: GB20S12P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB20S12P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$27.74
10
$27.32
30
$26.91
60
$16.56
90
$13.11
120 +
$12.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments