- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- GB10S05K01
GB10S05K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 2A 10W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 5V 2A 10W 7-Pin
Search Keywords: GB10S05K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB10S05K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:52 x 27 x 19.6104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$14.96
25
$13.57
50
$12.95
120
$11.89
360
$11.58
600
$11.42
1,080 +
$11.39
Click for Quote
Log in
to unlock special pricing