- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CINT1200A2875K01
CINT1200A2875K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 28V 6.4A 180W 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 28V 6.4A 180W 9-Pin
Search Keywords: CINT1200A2875K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CINT1200A2875K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 31.1104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
10
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$289.05
5
$288.32
10
$287.60
20
$152.26
30
$107.14
40 +
$105.00
Click for Quote
Log in
to unlock special pricing