- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CINT1200A1575K01
CINT1200A1575K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin
Search Keywords: CINT1200A1575K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CINT1200A1575K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
AC Input Voltage:85 to 264 V
-
Dimension:177.8 x 114.3 x 42.93 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$324.26
20
$171.67
30
$120.80
40 +
$118.39
Click for Quote
Log in
to unlock special pricing