- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CINT1150A5606K01
CINT1150A5606K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 56V 1.79A 150W 11-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 56V 1.79A 150W 11-Pin
Search Keywords: CINT1150A5606K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CINT1150A5606K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
81 -
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 35.52104mm(Max)mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
MOQ for out of Stock Qty:
21
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$239.41
5
$238.81
10
$238.21
21
$237.62
41
$128.47
61
$89.07
81 +
$87.29
Click for Quote
Log in
to unlock special pricing