- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENT1120A1251F01
SL Power / Advanced Energy
CENT1120A1251F01
Plug-In Adapter Single-OUT 12V 9.17A 110W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENT1120A1251F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:167 x 82 x 40 mm
-
Adapter Color:Black
-
This product is discontinued, but still in stock.