- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENB1090A4803F01
SL Power / Advanced Energy
CENB1090A4803F01
AC/DC Adapter - Desktop - 90 Watts: 48V @ 1.9A - IEC 320-C14 Inlet
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SL Power / Advanced Energy |
| Part No: | CENB1090A4803F01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| CoC Tier: | No |
| AC Input Current - Maximum: | 2.0A at 100Vac |
| AC Input Voltage: | 90 to 264 |
| Adapter Color: | Black |
| Dimension: | 129.0 x 77.5 x 40.5 mm |
-
This product is discontinued, but still in stock.