- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENB1090A1251F01
SL Power / Advanced Energy
CENB1090A1251F01
AC/DC Adapter - Desktop - 84 Watts: 12V @ 7A - IEC 320-C14 Inlet
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1090A1251F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:129.0 x 77.5 x 40.5 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:2.0A at 100Vac
-
CoC Tier:No
-
This product is discontinued, but still in stock.