- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENB1080A4803F01
SL Power / Advanced Energy
CENB1080A4803F01
AC/DC Adapter - Desktop - 79 Watts: 48V @ 1.65A - IEC 320-C14 Inlet
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1080A4803F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
Dimension:131.3 x 72.2 x 43.2 mm
-
AC Input Current - Maximum:1.35A at 100Vac
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
This product is discontinued, but still in stock.