help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Desktop - 45 Watts: 9V @ 5A - IEC 320-C14 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 45 Watts: 9V @ 5A - IEC 320-C14 Inlet
Search Keywords: CENB1050A0903F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    CENB1050A0903F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    Not App
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    No
  • Dimension:
    108.0 x 67.7 x 32.5 mm
  • Dimensions L x W x H:
    108.0 x 67.7 x 32.5 mm
  • AC Input Current - Maximum:
    1.5A at 100Vac
  • Adapter Color:
    Black
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$43.49
8
$41.76
32
$40.09
83
$38.48
260 +
$36.95
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
TE60A0903F01
TE60A0903F01
VIEW PRODUCT
60W Single Output External Power Test Measurement/Industrial Ser