- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENB1040A0903F01
CENB1040A0903F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 36 Watts: 9V @ 4A - IEC 320-C14 Inlet
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
AC/DC Adapter - Desktop - 36 Watts: 9V @ 4A - IEC 320-C14 Inlet
Search Keywords: CENB1040A0903F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1040A0903F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:101.0 x 61.0 x 34.0 mm
-
AC Input Current - Maximum:1.1A at 100Vac
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.53
13
$20.67
55
$19.84
150 +
$19.04
Click for Quote
Log in
to unlock special pricing