Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

CENB1040A0503F01

Plug-In Adapter Single-OUT 5V 5A 25W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 5V 5A 25W
Search Keywords: CENB1040A0503F01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: CENB1040A0503F01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8546900000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
Dimension: 101 x 61 x 34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CENB1040A0503F01 discontinued?
Yes, CENB1040A0503F01 from Sl Power / Advanced Energy is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CENB1040A0503F01 RoHS compliant?
Yes, CENB1040A0503F01 is RoHS compliant.
What is the lead time for CENB1040A0503F01?
The standard lead time for CENB1040A0503F01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$37.59
9
$36.09
38
$34.64
98
$33.26
310 +
$31.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!