Available Replacements
RECOMMENDED REPLACEMENT
TE30A4803C01
TE30A4803C01

SL Power / Advanced Energy

In Stock: 180

Minimum Order: 4

VIEW PRODUCT
Image is representational - see mfr. specs

AC/DC Adapter - Wall Mount - 32 Watts: 48V @ 0.67A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 32 Watts: 48V @ 0.67A - NA Input Blades
Search Keywords: CENB1030A4803B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    CENB1030A4803B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.9A at 100Vac
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    84.0 x 47.0 x 32.3 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$22.77
15
$21.86
62
$20.98
170
$20.15
510 +
$19.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!