- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- CENB1030A2403C01
CENB1030A2403C01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 31.9 Watts: 24V @ 1.33A - NA Intch Input Blades
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Adapter - Wall Mount - 31.9 Watts: 24V @ 1.33A - NA Intch Input Blades
Search Keywords: CENB1030A2403C01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1030A2403C01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Dimension:84.0 x 47.0 x 32.3 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.9A at 100Vac
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.30
16
$21.41
63
$20.55
170
$19.73
520 +
$18.94
Click for Quote
Log in
to unlock special pricing