help desk software
Image is representational - see mfr. specs

Plug-In Adapter Single-OUT 12V 2.5A 30W

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Plug-In Adapter Single-OUT 12V 2.5A 30W
Search Keywords: CENB1030A1203F01
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    SL Power / Advanced Energy
  • Número do item:
    CENB1030A1203F01
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimension:
    84 x 47 x 32.3 mm
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Substituição recomendada
TE30A1203F01
TE30A1203F01
Exibir produto
Plug-In Adapter Single-OUT 12V 2.5A 30W