- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- CENB1030A1203B01
CENB1030A1203B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades
Search Keywords: CENB1030A1203B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1030A1203B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.9A at 100Vac
-
Dimension:84.0 x 47.0 x 32.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.64
11
$29.42
46
$28.23
120
$27.11
380 +
$26.03
Click for Quote
Log in
to unlock special pricing