- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- CENB1030A0503B01
SL Power / Advanced Energy
CENB1030A0503B01
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1030A0503B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:84.0 x 47.0 x 32.3 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.9A at 100Vac
-
Adapter Color:Black
-
This product is discontinued, but still in stock.