- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- CENB1020A0903B01
CENB1020A0903B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades
Search Keywords: CENB1020A0903B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1020A0903B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:84.0 x 47.0 x 32.3 mm
-
AC Input Current - Maximum:0.45A at 100Vac
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.