- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- CENB1010A2403B01
CENB1010A2403B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - NA Input Blades
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - NA Input Blades
Search Keywords: CENB1010A2403B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1010A2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.27A at 100Vac
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Dimension:84.0 x 47.0 x 32.3 mm
-
Adapter Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.54
23
$13.96
95
$13.41
250
$12.87
800 +
$12.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT