Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

CENB1010A0903F01

AC/DC Adapter - Desktop - 10 Watts: 9V @ 1.1A - IEC 320-C14 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 10 Watts: 9V @ 1.1A - IEC 320-C14 Inlet
Search Keywords: CENB1010A0903F01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: CENB1010A0903F01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.27A at 100Vac
Dimension: 84.0 x 47.0 x 32.3 mm
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CENB1010A0903F01 discontinued?
Yes, CENB1010A0903F01 from Sl Power / Advanced Energy is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CENB1010A0903F01 RoHS compliant?
Yes, CENB1010A0903F01 is RoHS compliant.
What is the lead time for CENB1010A0903F01?
The standard lead time for CENB1010A0903F01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.34
50
$10.64
100
$10.41
250
$9.79
500
$9.28
1,000 +
$8.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!