Available Replacements
Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

CENB1010A0503B01

AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades
Search Keywords: CENB1010A0503B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: CENB1010A0503B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
Adapter Color: Black
CoC Tier: No
Dimension: 84.0 x 47.0 x 32.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CENB1010A0503B01 discontinued?
Yes, CENB1010A0503B01 from Sl Power / Advanced Energy is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CENB1010A0503B01?
The recommended replacement for CENB1010A0503B01 is PW170KB0503B01 from SL Power / Advanced Energy, available from OnlineComponents.com.
Is CENB1010A0503B01 RoHS compliant?
Yes, CENB1010A0503B01 is RoHS compliant.
What is the lead time for CENB1010A0503B01?
The standard lead time for CENB1010A0503B01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.10
10
$14.91
100
$12.91
250
$10.20
500
$9.68
1,000
$9.04
2,500 +
$8.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!