- Home ›
- All Products›
- SE-060
SE-060
Simpson Electric
Encoder, Quadrature, 35 mA @ 15 VDC (Typ.), 15 VDC (Typ.), 0 to 65 C | Simpson SE-060
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Encoder, Quadrature, 35 mA @ 15 VDC (Typ.), 15 VDC (Typ.), 0 to 65 C | Simpson SE-060
Search Keywords: SE060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:SE-060
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$395.59
3
$389.66
5 +
$383.81
Click for Quote
Log in
to unlock special pricing