- Home ›
- All Products›
- S66111210
S66111210
Simpson Electric
SIMPSON ELECTRIC S66111210 Counter Rate, 120Vac, Plse, 2R, 12V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC S66111210 Counter Rate, 120Vac, Plse, 2R, 12V
Search Keywords: S66111210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:S66111210
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$447.35
3
$440.64
5 +
$434.03
Click for Quote
Log in
to unlock special pricing