- Home ›
- All Products›
- S66012210
S66012210
Simpson Electric
SIMPSON ELECTRIC S66012210 Counter Totl, 120Vac, Quad, 2R, 12V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC S66012210 Counter Totl, 120Vac, Quad, 2R, 12V
Search Keywords: S66012210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:S66012210
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$489.07
3
$475.67
5 +
$468.54
Click for Quote
Log in
to unlock special pricing