- Home ›
- All Products›
- M23510730
M23510730
Simpson Electric
Digital Process Indicator 3 1/2 digit 12.7 mm 0.5 in LCD Red Backlit
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Digital Process Indicator 3 1/2 digit 12.7 mm 0.5 in LCD Red Backlit
Search Keywords: M23510730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M23510730
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$263.39
3
$256.07
5
$252.23
10 +
$248.44
Click for Quote
Log in
to unlock special pricing