- Home ›
- All Products›
- M14501140
M14501140
Simpson Electric
SIMPSON ELECTRIC M14501140 Panel Meter 4-1/2 Lcd, 5Vdc Pwr, 200Vdc
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC M14501140 Panel Meter 4-1/2 Lcd, 5Vdc Pwr, 200Vdc
Search Keywords: M14501140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M14501140
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$193.44
3
$190.54
5
$187.68
10 +
$184.87
Click for Quote
Log in
to unlock special pricing