- Home ›
- All Products›
- M13501140
M13501140
Simpson Electric
Panel Meter 3-1/2 Lcd, 5Vdc Pwr, 200Vdc
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter 3-1/2 Lcd, 5Vdc Pwr, 200Vdc
Search Keywords: M13501140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M13501140
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$137.35
5
$127.10
10
$121.66
15
$116.66
25
$114.91
50 +
$113.18
Click for Quote
Log in
to unlock special pricing