- Home ›
- All Products›
- H335171012
H335171012
Simpson Electric
SIMPSON ELECTRIC H335171012 Panel Meter 3.5, 120V, 4-20Madc, 1R, 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335171012 Panel Meter 3.5, 120V, 4-20Madc, 1R, 24V
Search Keywords: H335171012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335171012
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$485.21
3
$471.92
5 +
$464.84
Click for Quote
Log in
to unlock special pricing