- Home ›
- All Products›
- H335115020
H335115020
Simpson Electric
SIMPSON ELECTRIC H335115020 Panel Meter 3.5, 120V, 600Vdc, 2R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335115020 Panel Meter 3.5, 120V, 600Vdc, 2R
Search Keywords: H335115020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335115020
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$436.21
3
$429.67
5 +
$423.22
Click for Quote
Log in
to unlock special pricing