- Home ›
- All Products›
- H335112010
H335112010
Simpson Electric
SIMPSON ELECTRIC H335112010 Panel Meter 3.5, 120V, 2Vdc, 1R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335112010 Panel Meter 3.5, 120V, 2Vdc, 1R
Search Keywords: H335112010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335112010
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$417.87
3
$411.60
5 +
$405.43
Click for Quote
Log in
to unlock special pricing