- Home ›
- All Products›
- F453142
F453142
Simpson Electric
Digital Panel Meters F45 200V DISPLAY 24V EXCITATION
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Digital Panel Meters F45 200V DISPLAY 24V EXCITATION
Search Keywords: F453142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F453142
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$580.90
3
$564.99
5 +
$556.51
Click for Quote
Log in
to unlock special pricing